P8-411415A

Heilind Number:OTTP8-411415A
Manufacturer:OTTO Controls
Manufacturer Number:P8-411415A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411415A
Series:P8
Cap Color:Green
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-411415A

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-411415A. This high-performance switch features a durable aluminum housing in a sleek silver case with a green flat round button actuator, ensuring reliability in demanding environments. With an IP6K4S rating, it offers exceptional protection against dust and water ingress. The SPST-NO contact configuration, silver contact plating, and brass contact material guarantee efficient and long-lasting operation, with a durability rating of 100,000 cycles. Suitable for panel mounting and solder termination, it is ideal for various industrial applications. Rated for 10A at 115VAC and 28VDC, with a wide operating temperature range from -55°C to 85°C, this switch provides versatility and performance you can trust. Upgrade your control systems with the P8 Sealed Pushbutton Switch.