P8-411416A

Heilind Number:OTTP8-411416A
Manufacturer:OTTO Controls
Manufacturer Number:P8-411416A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411416A
Series:P8
Cap Color:Blue
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-411416A

Detailed Description

Introducing the P8411416A Subminiature Momentary Action Sealed Pushbutton Switch, a reliable and durable component designed for precision control. With a sleek silver case and a vibrant blue cap, this switch not only offers high performance but also adds a touch of style to any panel. Its IP6K4S rating ensures protection against dust and water ingress, making it ideal for various industrial applications. The flat round button actuator, made of thermoplastic, guarantees comfortable usage while the brass contact material with silver plating ensures efficient conductivity. Operating at a current rating of 10A and voltage ratings of 115VAC and 28VDC, this switch is suitable for both AC and DC circuits. With a long durability rating of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, reliability is guaranteed even in harsh environments. Perfect for use in hi-rel environments, the P8411416A is a versatile and dependable component in the realm of push button switches.