P8-411418A

Heilind Number:OTTP8-411418A
Manufacturer:OTTO Controls
Manufacturer Number:P8-411418A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411418A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411418A

Detailed Description

The P8-411418A Pushbutton Switch from the P8 series is a high-performance component designed for reliable operation in demanding environments. Featuring a sleek silver case with a gray button, this switch is not only aesthetically pleasing but also boasts a robust IP6K4S rating for dust and water resistance. The flat round button, made of durable thermoplastic, offers a comfortable actuation experience. With a SPST-NO contact configuration and a current rating of 10A, this switch is ideal for applications requiring a momentary action control. Its sealed construction, along with a durability rating of 100,000 cycles, ensures long-lasting performance. Suitable for both panel mount and solder termination, this pushbutton switch is versatile and efficient. Operating at temperatures ranging from -55°C to 85°C and with voltage ratings of 115VAC and 28VDC, it meets the needs of various industrial and commercial settings. Whether used in automotive, aerospace, or consumer electronics, the P8-411418A guarantees seamless functionality. Elevate your control systems with this premium-grade pushbutton switch.