P8-411419A

Heilind Number:OTTP8-411419A
Manufacturer:OTTO Controls
Manufacturer Number:P8-411419A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411419A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411419A

Detailed Description

Introducing the P8-411419A, a durable and reliable subminiature momentary action sealed pushbutton switch designed for high-performance applications. Featuring a sleek white button with a flat round actuator, this switch boasts a silver contact plating and brass contact material for enhanced conductivity. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it ideal for use in demanding environments. The aluminum housing and thermoplastic actuator ensure longevity, while the solder termination type simplifies installation. Operating at temperatures ranging from -55°C to 85°C and with a voltage rating of 115VAC/28VDC, this switch is suitable for a wide range of industrial and commercial settings. Don't compromise on quality – choose the P8 series for your switching needs.