P8-411422B

Heilind Number:OTTP8-411422B
Manufacturer:OTTO Controls
Manufacturer Number:P8-411422B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411422B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411422B

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-411422B. This high-performance switch features a durable construction with an aluminum housing and thermoplastic actuator, ensuring reliability in harsh environments. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The black button with a silver case adds a sleek touch to any panel. Designed for panel mount installation, it boasts a 100,000 cycle durability rating. The SPST-NO contact configuration, along with a 10A current rating for AC and 28VDC for DC, guarantees efficient operation. Whether in industrial machinery or automotive applications, this switch is a dependable choice. With a wide operating temperature range from -55°C to 85°C, it excels in both extreme cold and hot conditions. Upgrade your control systems with the P8 Series Pushbutton Switch for seamless and precise functionality.