P8-411422D

Heilind Number:OTTP8-411422D
Manufacturer:OTTO Controls
Manufacturer Number:P8-411422D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411422D
Series:P8
Cap Color:Black
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-411422D

Detailed Description

The P8 Series Sealed Pushbutton Switch, model P8-411422D, is a durable and reliable component designed for high-performance applications. Featuring a sleek silver casing with a black button, this switch is not only visually appealing but also IP6K4S rated for dust and water resistance. The round dome actuator provides a satisfying tactile feedback, perfect for precise control. With a current rating of 10A, contact plating in silver, and a contact configuration of SPST-NO, it ensures efficient electrical conductivity. The switch's aluminum housing and thermoplastic actuator material guarantee longevity, even in harsh environments. Suitable for panel mounting and solder termination, it offers easy installation. Operating flawlessly between -55°C to 85°C, with a durability rating of 100,000 cycles, this subminiature momentary action switch is a dependable choice for various industrial and automotive applications.