P8-411422G

Heilind Number:OTTP8-411422G
Manufacturer:OTTO Controls
Manufacturer Number:P8-411422G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411422G
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411422G

Detailed Description

The P8-411422G is a rugged and reliable Subminiature Momentary Action Sealed Pushbutton Switch designed for demanding environments. Featuring a durable aluminum housing with a sleek silver case and a flat black button, this switch not only offers a high level of durability with a rating of 100,000 cycles but also ensures protection against dust and water with an IP6K4S rating. Its versatile panel mount design, solder termination type, and SPST-NO contact configuration make it suitable for a wide range of applications. With a current rating of 10 A, voltage ratings of 115 VAC and 28 VDC, and an operating temperature range from -55°C to 85°C, this switch guarantees optimal performance in both AC and DC circuits, even in extreme conditions. Upgrade your equipment with the P8 series Switches and experience unparalleled quality and reliability.