P8-411522E

Heilind Number:OTTP8-411522E
Manufacturer:OTTO Controls
Manufacturer Number:P8-411522E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411522E
Series:P8
Cap Color:Black
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-411522E

Detailed Description

The P8 series Push Button Switch, SKU P8-411522E, offers reliable performance in demanding environments. With a durable aluminum housing and IP6K8S sealing, it ensures protection against water and dust ingress. The black button (Flat) actuator, made of Thermoplastic, features a round shape and provides a comfortable user interface. Operating at 115VAC and 28VDC, with a current rating of 10A, this SPST-NO switch is suitable for various applications. The contact plating of silver and brass contact material guarantee conductivity and longevity, with a durability rating of 100,000 cycles. Ideal for panel mounting with solder termination, it withstands temperatures from -55°C to 85°C. Designed for Off-(On) functionality, this subminiature push button switch is perfect for use in industrial, automotive, and aerospace settings.