P8-411526A

Heilind Number:OTTP8-411526A
Manufacturer:OTTO Controls
Manufacturer Number:P8-411526A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411526A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411526A

Detailed Description

Introducing the P8-411526A, a rugged and reliable Subminiature Momentary Action Sealed Pushbutton Switch from the P8 series. Designed for demanding environments, this switch features a durable aluminum housing with a sleek silver case, ensuring long-lasting performance. The flat blue button with a round shape offers easy actuation, while the IP6K8S rating guarantees protection against water and dust ingress. With a current rating of 10 A and voltage ratings of 115 VAC and 28 VDC, this switch is suitable for a wide range of applications. Its SPST-NO contact configuration and solder termination type make installation a breeze. Trust in the P8411526A for quality and durability, with a 100,000 cycle durability rating and an operating temperature range from -55°C to 85°C. Perfect for panel mounting, this switch is ideal for use in industrial, automotive, and aerospace applications. Experience reliable performance with the P8411526A Pushbutton Switch.