P8-411612H

Heilind Number:OTTP8-411612H
Manufacturer:OTTO Controls
Manufacturer Number:P8-411612H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411612H
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411612H

Detailed Description

The P8-411612H Pushbutton Switch from the P8 series is a high-performance component designed for reliable operation in demanding environments. Featuring a sleek Silver case with a Black cap, this switch is not only visually appealing but also offers Symbol 2 IP rating for enhanced durability. The Button (Dome) actuator, made of Thermoplastic, ensures a comfortable and responsive user experience. With a contact material of Brass and Silver plating, this switch guarantees efficient conductivity. Its SPST-NO contact configuration and Off-(On) switch function make it ideal for various applications. Operating at a maximum temperature of 85°C and a minimum of -55°C, it can withstand extreme conditions. The P8-411612H is Panel Mountable and has a voltage rating of 115VAC and 28VDC, with a current rating of 10A, making it suitable for a wide range of industrial and commercial uses. Its sealed design and 100,000 cycles durability rating ensure long-term performance. Perfect for use in hi-rel environments, the P8-411612H is a top-of-the-line Pushbutton Switch that meets the highest standards of quality and reliability.