P8-412114A

Heilind Number:OTTP8-412114A
Manufacturer:OTTO Controls
Manufacturer Number:P8-412114A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-412114A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-412114A

Detailed Description

The P8-412114A Push Button Switch combines durability and reliability in a compact design. Featuring a yellow button with a round actuator shape, this unsealed switch is ideal for panel mounting. With a current rating of 10A and contact plating of silver, it ensures efficient electrical conductivity. The SPST-NC contact configuration offers versatility in applications, while its brass contact material and aluminum housing guarantee long-lasting performance. Operating at temperatures ranging from -55°C to 85°C, this switch is suitable for various environments. Whether for industrial machinery or consumer electronics, the P8-412114A is a dependable choice for momentary action control.