P8-412211A

Heilind Number:OTTP8-412211A
Manufacturer:OTTO Controls
Manufacturer Number:P8-412211A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-412211A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-412211A

Detailed Description

The P8-412211A from the P8 series is a durable and reliable sealed pushbutton switch designed for high-performance applications. Featuring a vibrant red button with a flat round shape, this switch offers a comfortable actuation experience. With an IP6K4S rating for protection against dust and water ingress, it ensures longevity even in harsh environments. The switch has a current rating of 10A and operates at both 115VAC and 28VDC, making it versatile for various power setups. Its SPST-NC contact configuration and On-(Off) switch function provide precise control. Constructed with a thermoplastic actuator and aluminum housing, it guarantees robustness. Ideal for panel mounting, it is perfect for industrial, automotive, and aerospace use. With a durability rating of 100,000 cycles, this switch offers long-lasting performance. From the category of Push Button Switches, it is a standout product for those seeking quality and reliability in their systems.