P8-416212B

Heilind Number:OTTP8-416212B
Manufacturer:OTTO Controls
Manufacturer Number:P8-416212B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-416212B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-416212B

Detailed Description

The P8 Series P8-416212B Pushbutton Switch is a reliable and durable component designed for demanding applications. Featuring a sleek black cap and silver case, this panel mount switch offers IP6K4S sealing for protection against dust and water ingress. The non-illuminated button with a round dome actuator ensures easy operation. With a current rating of 10A, SPDT contact configuration, and silver contact plating, it guarantees efficient performance. Constructed with a thermoplastic actuator and aluminum housing, it withstands harsh environments. Operating in temperatures ranging from -55°C to 85°C, it is suitable for various industries. The P8 switch, with a lifespan of 100,000 cycles, is ideal for use in aerospace, defense, and industrial settings, providing reliable control in critical systems.