P8-416222B

Heilind Number:OTTP8-416222B
Manufacturer:OTTO Controls
Manufacturer Number:P8-416222B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-416222B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-416222B

Detailed Description

Meet the P8 Series Pushbutton Switch, SKU P8-416222B, a sleek and reliable solution for your panel mounting needs. Featuring a durable aluminum housing in a striking silver case with a black dome button actuator, this switch not only offers a modern aesthetic but also boasts impressive functionality. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for various environments. The SPDT contact configuration and silver contact plating guarantee excellent conductivity, while the brass contact material enhances durability. Operating at voltages up to 115 VAC and 28 VDC, with a current rating of 10 A, this switch is perfect for a wide range of applications. Whether you're designing for industrial machinery or consumer electronics, the P8 Series Pushbutton Switch delivers dependable performance.