P8-416311A

Heilind Number:OTTP8-416311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-416311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-416311A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-416311A

Detailed Description

Introducing the P8-416311A, a robust and reliable subminiature momentary action sealed pushbutton switch from the P8 series. Featuring a striking red cap and a silver case, this switch is not only visually appealing but also designed for durability with a rating of 100,000 cycles. Its IP6K8S rating ensures protection against dust and water ingress, making it ideal for various environments. The button actuator, made of thermoplastic, offers a comfortable tactile feel. With a current rating of 10A, contact plating in silver, and contact configuration of SPDT, it guarantees efficient and high-performance operation. Suitable for panel mounting and solder termination, this switch is perfect for demanding applications where reliability is paramount. Operating temperature ranging from -55°C to 85°C, and voltage ratings of 115VAC and 28VDC further enhance its versatility. Whether in industrial machinery or consumer electronics, the P8-416311A is a dependable choice for your switching needs.