P8-416311C

Heilind Number:OTTP8-416311C
Manufacturer:OTTO Controls
Manufacturer Number:P8-416311C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-416311C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-416311C

Detailed Description

Introducing the subminiature momentary action sealed pushbutton switch from the P8 series, SKU P8-416311C. This high-performance switch features a durable construction with an aluminum housing, ensuring reliability in various applications. With an IP6K8S rating, it provides excellent protection against dust and water ingress, making it ideal for use in harsh environments. The red flat button actuator, made of thermoplastic, offers a comfortable and responsive user experience. Operating at a maximum temperature of 85°C and a minimum of -55°C, this switch guarantees functionality even in extreme conditions. Boasting a 100,000 cycle durability rating, it promises long-lasting performance. Suitable for panel mounting with solder termination, it's designed for easy installation. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a SPDT contact configuration, this switch is perfect for controlling power signals. Whether in industrial machinery, automotive systems, or marine equipment, this pushbutton switch ensures seamless operation. Discover the perfect balance of quality, performance, and longevity with the P8 series sealed pushbutton switch.