P8-416312C

Heilind Number:OTTP8-416312C
Manufacturer:OTTO Controls
Manufacturer Number:P8-416312C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-416312C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-416312C

Detailed Description

Introducing the P8-416312C, a versatile pushbutton switch from the P8 series. Designed for reliability in demanding environments, this switch features a sealed construction with an IP6K8S rating, ensuring protection against dust and water ingress. The black button, with a flat round actuator, offers a tactile and responsive interface. With a durable aluminum housing and thermoplastic actuator, this switch can withstand harsh conditions. Its SPDT contact configuration, rated for 10A at 115VAC and 28VDC, guarantees efficient power control. Ideal for panel mounting, it has a solder termination type for secure installation. Operating smoothly from -55°C to 85°C, and with a durability rating of 100,000 cycles, the P8-416312C is a reliable choice for various industrial applications.