P8-416312D

Heilind Number:OTTP8-416312D
Manufacturer:OTTO Controls
Manufacturer Number:P8-416312D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-416312D
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-416312D

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, a high-performance component designed for reliable operation in demanding environments. With a sleek black button and sturdy aluminum housing in silver, this switch offers both durability and style. Featuring a round dome actuator made of thermoplastic and contact plating in silver, it ensures smooth and efficient functionality. The SPDT contact configuration, along with a current rating of 10A for AC and 28VDC for DC, make it suitable for various applications. Operating between -55°C to 85°C, it guarantees performance in extreme temperatures. Ideal for panel mount installations, this switch is perfect for use in industrial, automotive, and marine settings. Trust in the P8 series for seamless control and longevity.