P8-416321E

Heilind Number:OTTP8-416321E
Manufacturer:OTTO Controls
Manufacturer Number:P8-416321E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-416321E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-416321E

Detailed Description

Introducing our Subminiature Momentary Action Sealed Pushbutton Switch, part of the P8 series. Designed for reliability in demanding environments, this switch features a durable aluminum housing with a sleek silver case and a vibrant red button. With an IP6K8S rating, it offers superior protection against dust and water ingress. The flat round button ensures comfortable actuation, while the SPDT contact configuration allows for versatile usage. Operating at a current rating of 10A and with a maximum voltage rating of 115VAC/28VDC, this switch is suitable for a wide range of applications. Its solder termination type and panel mount style make installation easy. With a high durability rating of 100,000 cycles and an operating temperature range from -55°C to 85°C, this switch guarantees long-lasting performance even in harsh conditions. Upgrade your control panels with this reliable and efficient pushbutton switch.