P8-416322D

Heilind Number:OTTP8-416322D
Manufacturer:OTTO Controls
Manufacturer Number:P8-416322D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-416322D
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-416322D

Detailed Description

Introducing the Subminiature Momentary Action Sealed Pushbutton Switch, part of the P8 series. With a sleek black cap and durable aluminum housing in silver, this switch is designed for reliability in demanding environments. Featuring IP6K8S protection, it's resistant to dust and water ingress. The button (Dome) actuator, made of thermoplastic, offers a comfortable tactile response. Operating at 115VAC or 28VDC and 10A current rating, it's suitable for various applications. With a lifespan of 100,000 cycles, this SPDT switch ensures long-term performance. Ideal for panel mounting with solder termination, it guarantees secure installation. From industrial machinery to automotive systems, trust in the P8416322D for efficient and durable switching solutions.