P8-416322E

Heilind Number:OTTP8-416322E
Manufacturer:OTTO Controls
Manufacturer Number:P8-416322E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-416322E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-416322E

Detailed Description

Introducing the P8-416322E, a high-performance subminiature momentary action sealed pushbutton switch from the P8 series. Featuring a sleek black cap and durable silver case, this switch is designed for reliability in demanding environments with an IP6K8S rating. The flat round button actuator ensures comfortable operation, while the 10A current rating and SPDT contact configuration offer versatile functionality. With a rugged aluminum housing and brass contacts plated in silver, this switch guarantees longevity, with a durability rating of 100,000 cycles. Ideal for panel mounting, it's suitable for a wide range of applications. Operating from -55°C to 85°C, with voltage ratings of 115VAC and 28VDC, this switch is a dependable choice for industrial and commercial use. Upgrade your control systems with the P8-416322E.