P8-416412B

Heilind Number:OTTP8-416412B
Manufacturer:OTTO Controls
Manufacturer Number:P8-416412B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-416412B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-416412B

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-416412B) with a sleek Black cap and durable Silver housing. Featuring IP6K4S rating, this high-performance switch ensures reliable operation in various environments. The Button (Dome) actuator, crafted from Thermoplastic, offers a responsive touch. With a current rating of 10 A and contact plating in Silver, it guarantees efficient conductivity. The SPDT contact configuration allows for versatile use. Ideal for panel mounting, it boasts a 100,000-cycle durability rating. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115 VAC and 28 VDC, this switch is suitable for a wide range of applications, from industrial machinery to consumer electronics. Experience superior quality and performance with the P8 Series Sealed Pushbutton Switch.