P8-416419A

Heilind Number:OTTP8-416419A
Manufacturer:OTTO Controls
Manufacturer Number:P8-416419A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-416419A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-416419A

Detailed Description

The P8-416419A P8 series pushbutton switch is a reliable and durable component designed for various applications. Featuring a white flat round button and a sleek silver aluminum case, this switch offers a high level of IP6K4S sealing for protection against dust and moisture. With a current rating of 10A and contact plating in silver, it ensures efficient electrical conductivity. Perfect for panel mounting with solder termination, this switch guarantees secure installation. Its SPDT contact configuration and momentary action make it ideal for controlling circuits with precision. Operating smoothly in temperatures ranging from -55°C to 85°C, it meets the demands of diverse environments. Whether in industrial machinery or consumer electronics, this subminiature switch delivers exceptional performance with a durability rating of 100,000 cycles. Trust in the P8-416419A for seamless and long-lasting switching operations.