P8-416422B

Heilind Number:OTTP8-416422B
Manufacturer:OTTO Controls
Manufacturer Number:P8-416422B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-416422B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-416422B

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-416422B. With a sleek black cap and durable aluminum housing in silver, this switch is designed for panel mount installation. Its IP6K4S rating guarantees protection against dust and water ingress, making it ideal for demanding environments. The button actuator, made of thermoplastic, offers a comfortable and responsive touch. Featuring a SPDT contact configuration with silver contact plating, the switch ensures reliable performance with a 10A current rating. Operating from -55°C to 85°C, and compatible with both 115VAC and 28VDC, it suits a wide range of applications. The P8 Pushbutton Switch is the perfect choice for industrial, automotive, and marine use, offering longevity with a 100,000 cycle durability rating.