P8-416512B

Heilind Number:OTTP8-416512B
Manufacturer:OTTO Controls
Manufacturer Number:P8-416512B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-416512B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-416512B

Detailed Description

The P8-416512B Push Button Switch from the P8 series offers reliable performance in demanding environments. Featuring a sleek black cap and durable silver case, this non-illuminated switch is designed for panel mounting. The button, made of thermoplastic, provides a comfortable actuation with a round dome shape. With an IP6K8S rating, it ensures protection against water and dust ingress. The SPDT configuration and brass contact material guarantee efficient electrical conductivity. Operating at up to 115VAC/28VDC, with a current rating of 10A, this sealed switch is suitable for various applications. With a high durability rating of 100,000 cycles and a wide temperature range from -55°C to 85°C, it offers long-lasting performance in industrial settings. Perfect for use in aerospace, defense, and other industries, the P8-416512B is a dependable choice for critical operations.