P8-416522B

Heilind Number:OTTP8-416522B
Manufacturer:OTTO Controls
Manufacturer Number:P8-416522B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-416522B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-416522B

Detailed Description

The P8-416522B Pushbutton Switch, part of the P8 series, is a high-performance component designed for demanding environments. Featuring a durable black button and a sleek silver case, this switch offers reliable operation with an IP6K8S rating for dust and water resistance. The non-illuminated button has a round dome shape for easy actuation, and with a current rating of 10A, it is suitable for various applications. Its panel mount design, solder termination, and thermoplastic actuator make installation hassle-free. With a long lifespan of up to 100,000 cycles, this switch guarantees lasting performance. Operating at temperatures ranging from -55°C to 85°C, it is ideal for use in both hot and cold conditions. The SPDT contact configuration and On-(On) switch function provide versatility in functionality. Whether in industrial, automotive, or aerospace settings, the P8 Pushbutton Switch delivers precision and durability.