P8-416612B

Heilind Number:OTTP8-416612B
Manufacturer:OTTO Controls
Manufacturer Number:P8-416612B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-416612B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-416612B

Detailed Description

The P8-416612B is a subminiature momentary action sealed pushbutton switch designed for reliable performance in various applications. Featuring a sleek black cap and a durable silver case, this switch offers Symbol 2 IP rating for protection against dust and moisture. The button actuator, made of thermoplastic, ensures comfortable operation with a round shape and a .25-inch length. With a current rating of 10 A and contact plating in silver, it guarantees efficient electrical conductivity. Ideal for panel mount installation, it boasts a long-lasting durability of 100,000 cycles. The switch functions on an on-(on) mechanism, with a contact configuration of SPDT and voltage ratings of 115 VAC and 28 VDC. Operating smoothly in temperatures ranging from -55°C to 85°C, it is the perfect choice for demanding environments where reliability is paramount. Upgrade your control systems with the P8-416612B and experience seamless switching performance.