P8-421111A

Heilind Number:OTTP8-421111A
Manufacturer:OTTO Controls
Manufacturer Number:P8-421111A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-421111A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-421111A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-421111A. Designed for precision and durability, this switch features a sleek red cap and silver case, perfect for panel mounting. With a flat round button actuator and non-illuminated design, it offers reliable performance in various applications. The switch boasts a high current rating of 10A, SPST-NO contact configuration, and a long lifespan of 100,000 cycles. Crafted with brass contacts and an aluminum housing, it ensures optimal conductivity and strength. Operating smoothly in temperatures ranging from -55°C to 85°C, with a voltage rating of 115VAC and 28VDC, this pushbutton switch is ideal for demanding environments. Trust in its quality and efficiency for your electronic control needs.