P8-421214B

Heilind Number:OTTP8-421214B
Manufacturer:OTTO Controls
Manufacturer Number:P8-421214B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-421214B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-421214B

Detailed Description

The P8-421214B P8 Series Pushbutton Switch is a high-performance component designed for demanding environments. With a durable construction, this switch features a yellow button cap and silver case, ensuring visibility and longevity. Boasting an IP6K4S rating, it offers excellent protection against dust and water ingress, making it ideal for outdoor or industrial applications. The non-illuminated design and round dome actuator provide tactile feedback, while the SPST-NO contact configuration guarantees reliable operation. With a 10A current rating and 115VAC/28VDC voltage ratings, this switch is suitable for a wide range of power applications. The aluminum housing and brass contact material ensure durability and performance in harsh conditions, with a high 100,000-cycle lifespan. Perfect for panel mounting with screw termination, this sealed pushbutton switch is a dependable choice for critical systems. Temperature rated from -55°C to 85°C, it maintains functionality in extreme environments, offering peace of mind in any application.