P8-421219A

Heilind Number:OTTP8-421219A
Manufacturer:OTTO Controls
Manufacturer Number:P8-421219A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-421219A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-421219A

Detailed Description

Introducing the P8-421219A, part of the P8 series, a highly durable and reliable pushbutton switch designed for demanding environments. With a sleek silver case and a white flat round button, this switch offers a modern and professional look. Featuring a sealed design with an IP6K4S rating, it ensures protection against dust and water ingress. The SPST-NO contact configuration and 10A current rating make it suitable for various applications. Operating smoothly with a momentary action, it guarantees efficient performance. Constructed with high-quality materials such as brass contacts and aluminum housing, this switch is built to last, with a durability rating of 100,000 cycles. Whether used in industrial machinery, automotive, or marine settings, the P8-421219A is the perfect choice for reliable and long-lasting switching control.