P8-421222G

Heilind Number:OTTP8-421222G
Manufacturer:OTTO Controls
Manufacturer Number:P8-421222G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-421222G
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-421222G

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-421222G). Designed for reliability in demanding environments, this switch features a durable aluminum housing and a thermoplastic actuator. With an IP6K4S rating and a contact configuration of SPST-NO, it ensures reliable operation in various conditions. The switch, with a current rating of 10A, is ideal for panel mounting applications. Its black button, complemented by a silver case, offers a sleek and professional aesthetic. The switch, with a voltage rating of 115VAC and 28VDC, is suitable for a wide range of electrical systems. With a contact material of brass and contact plating of silver, it guarantees efficient conductivity. Whether you're in the aerospace, automotive, or industrial sector, this pushbutton switch guarantees performance and durability, with a 100,000-cycle lifespan and an operating temperature range from -55°C to 85°C. Upgrade your control systems with the P8 Series Pushbutton Switch.