P8-421312A

Heilind Number:OTTP8-421312A
Manufacturer:OTTO Controls
Manufacturer Number:P8-421312A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-421312A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-421312A

Detailed Description

Introducing the P8-421312A, a high-performance subminiature momentary action sealed pushbutton switch from the P8 series. With a sleek black cap and durable aluminum housing in silver, this switch offers reliable operation in even the harshest environments, boasting an IP6K8S rating for dust and water resistance. The button actuator, crafted from thermoplastic, provides a comfortable and responsive touch, while the contact plating of silver ensures efficient conductivity. Ideal for panel mounting, this switch features a screw termination type and SPST-NO contact configuration, with a current rating of 10A at 115VAC or 28VDC. Operating smoothly between -55°C to 85°C, and with a durability rating of 100,000 cycles, it guarantees long-lasting performance. Perfect for a range of applications, from industrial machinery to automotive systems, the P8-421312A delivers precision control and reliability with every press. Elevate your equipment with this essential component from our Push Button Switches collection.