P8-421312C

Heilind Number:OTTP8-421312C
Manufacturer:OTTO Controls
Manufacturer Number:P8-421312C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-421312C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-421312C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-421312C. Designed for durability with a lifespan of 100,000 cycles, this panel-mount switch is perfect for demanding environments. Featuring a black button with a round, flat actuator shape, it offers a tactile and responsive user experience. The silver aluminum housing and thermoplastic actuator ensure reliable performance even in harsh conditions. With an IP6K8S rating, it provides excellent protection against dust and water ingress. Operating at voltages up to 115 VAC and 28 VDC, and with a current rating of 10 A, it is suitable for a wide range of applications. The SPST-NO contact configuration and off-(on) switch function make it ideal for momentary control. Whether used in industrial machinery or automotive systems, this pushbutton switch guarantees precision operation.