P8-421322A

Heilind Number:OTTP8-421322A
Manufacturer:OTTO Controls
Manufacturer Number:P8-421322A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-421322A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-421322A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch with SKU P8-421322A. Designed for durability with a rating of 100,000 cycles, this panel-mount switch features a sleek silver case with a black button actuator. Operating in temperatures ranging from -55°C to 85°C, it is suitable for a variety of environments. The SPST-NO contact configuration and 10A current rating ensure reliable performance. With an IP6K8S rating, it offers protection against dust and water ingress. Perfect for applications requiring a non-illuminated, Off-(On) switch, the P8 Series guarantees precision and longevity.