P8-421622A

Heilind Number:OTTP8-421622A
Manufacturer:OTTO Controls
Manufacturer Number:P8-421622A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-421622A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-421622A

Detailed Description

The P8-421622A from the P8 series is a high-performance pushbutton switch designed for durability and reliability. Featuring a sleek black cap and a silver case, it offers Symbol 2 IP rating for protection against dust and moisture. The button, made of thermoplastic, has a flat round shape, making it comfortable to press. With a contact plating of silver and a contact material of brass, it ensures efficient conduction. This sealed switch has a SPST-NO contact configuration and operates on Off-(On) function. Ideal for panel mounting with screw termination, it can handle a current rating of 10A at 115VAC or 28VDC. With a temperature range of -55°C to 85°C and a durability rating of 100,000 cycles, it guarantees long-lasting performance in various environments. Suitable for applications in industries such as aerospace, defense, and telecommunications, the P8-421622A is a reliable choice for demanding operations.