P8-421622H

Heilind Number:OTTP8-421622H
Manufacturer:OTTO Controls
Manufacturer Number:P8-421622H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-421622H
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-421622H

Detailed Description

The P8-421622H, part of the P8 series, is a rugged and reliable pushbutton switch designed for demanding environments. Featuring a black button with a silver housing, this non-illuminated switch is perfect for applications where durability is key. With an IP rating of Symbol 2 and a sealed construction, it offers protection against dust and water ingress. The round dome actuator, made of thermoplastic, provides a comfortable and responsive push feel. With a current rating of 10A, contact plating of silver, and contact material of brass, it ensures efficient and low-resistance operation. The SPST-NO contact configuration and momentary action (Off-(On)) make it suitable for a variety of circuit control applications. Suitable for both AC and DC circuits, with voltage ratings of 115VAC and 28VDC respectively, it offers versatility in usage. The panel mount installation with screw termination makes it easy to integrate into any system. Operating within a wide temperature range from -55°C to 85°C, and boasting a durability rating of 100,000 cycles, this switch guarantees long-term performance. Perfect for industrial, automotive, and aerospace applications, the P8-421622H is a dependable choice for critical switching needs.