P8-426222H

Heilind Number:OTTP8-426222H
Manufacturer:OTTO Controls
Manufacturer Number:P8-426222H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-426222H
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-426222H

Detailed Description

The P8-426222H from the P8 series is a durable and reliable subminiature momentary action sealed pushbutton switch designed for high-performance applications. Featuring a sleek black cap and a silver case, this switch offers a sophisticated look while boasting an IP6K4S rating for excellent dust and water resistance. The button actuator, made of thermoplastic, ensures comfortable and efficient operation, with a round shape and a .187-inch length. With a 10A current rating and SPDT contact configuration, it guarantees reliable electrical connectivity. The switch is panel-mounted with screw termination, making it easy to install and secure. Operating at temperatures ranging from -55°C to 85°C, and with a durability rating of 100,000 cycles, it is built to withstand demanding environments. Whether used in industrial machinery, automotive systems, or aerospace technology, the P8-426222H delivers exceptional performance.