P8-426419A

Heilind Number:OTTP8-426419A
Manufacturer:OTTO Controls
Manufacturer Number:P8-426419A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-426419A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-426419A

Detailed Description

The P8 series presents the P8-426419A, a rugged and reliable subminiature momentary action sealed pushbutton switch designed for demanding environments. Featuring a white button with a flat round shape, this switch offers a tactile and responsive interface. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for industrial applications. The switch, with a silver contact plating and brass contact material, guarantees high conductivity and longevity. Its panel mount installation and screw termination type facilitate easy setup. Operating on 115VAC or 28VDC, with a current rating of 10A, it is suitable for various power systems. The P8 P8-426419A switch, with a durability rating of 100,000 cycles, is a dependable choice for critical operations in the automotive, aerospace, and industrial sectors.