P8-426522D

Heilind Number:OTTP8-426522D
Manufacturer:OTTO Controls
Manufacturer Number:P8-426522D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-426522D
Series:P8
Cap Color:Black
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-426522D

Detailed Description

Introducing the P8-426522D, a rugged and reliable Push Button Switch from the P8 series. Featuring a durable black button with a round dome shape, this non-illuminated switch is perfect for industrial applications. With an IP6K8S sealing rating and aluminum housing, it ensures protection against dust and water ingress, making it suitable for harsh environments. The SPDT contact configuration and 10A current rating offer versatile functionality. Panel mountable with screw terminations, it guarantees secure installation. Operating at temperatures ranging from -55°C to 85°C, and with a durability rating of 100,000 cycles, this switch is built to last. Trust the P8426522D for high-performance switching in demanding conditions.