P8-426614E

Heilind Number:OTTP8-426614E
Manufacturer:OTTO Controls
Manufacturer Number:P8-426614E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-426614E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-426614E

Detailed Description

Introducing the P8-426614E, a durable and reliable Subminiature Momentary Action Sealed Pushbutton Switch from our P8 series. With a sleek Silver case and vibrant Yellow cap, this switch not only offers a striking appearance but also boasts high performance. Featuring an IP Rating of Symbol 2, it ensures protection against dust and water ingress, making it suitable for various environments. The Button (Flat) actuator, made of Thermoplastic, provides a comfortable and responsive touch. Operating at a current rating of 10 A and with a contact configuration of SPDT, it offers versatility in applications. Whether for panel mounting or screw termination, installation is hassle-free. With a lifespan of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch guarantees long-lasting functionality even in harsh conditions. Ideal for use in industrial, automotive, or aerospace settings, the P8-426614E is a top choice for demanding applications.