P8-431122E

Heilind Number:OTTP8-431122E
Manufacturer:OTTO Controls
Manufacturer Number:P8-431122E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-431122E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-431122E

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-431122E. Designed for reliability, this switch features a durable aluminum housing with a sleek silver case and a black button cap. With a high durability rating of 100,000 cycles, it ensures long-lasting performance in various applications. The switch, featuring a flat round button actuator made of thermoplastic, offers a comfortable and responsive interface. Its Off-(On) switch function and SPST-NO contact configuration make it suitable for a wide range of control and power applications. Rated for 10A at 115VAC and 28VDC, it guarantees efficient power handling. Ideal for panel mounting with quick connect termination, this pushbutton switch operates seamlessly in temperatures ranging from -55°C to 85°C. Trust in the P8 Series for dependable switching solutions in industrial and commercial environments.