P8-431212H

Heilind Number:OTTP8-431212H
Manufacturer:OTTO Controls
Manufacturer Number:P8-431212H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-431212H
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-431212H

Detailed Description

The P8-431212H is a versatile Subminiature Momentary Action Sealed Pushbutton Switch from the P8 series, designed for reliable performance in demanding environments. Featuring a sleek Black button with Silver casing, this switch is both aesthetically pleasing and durable. With an IP6K4S rating, it offers protection against dust and water ingress, making it ideal for industrial applications. The Button (Dome) actuator, made of Thermoplastic, ensures comfortable and responsive operation. With a current rating of 10 A and a contact configuration of SPST-NO, it is suitable for a wide range of electrical systems. Its Panel Mounting style and Quick Connect termination provide easy installation. Constructed with high-quality materials like Aluminum housing and Brass contacts plated with Silver, it guarantees longevity and reliability. Operating flawlessly in temperatures ranging from -55°C to 85°C, this switch is built to withstand harsh conditions. Whether used in aerospace, automotive, or industrial settings, its 100,000 cycle durability rating ensures consistent performance. With a voltage rating of 115 VAC and 28 VDC, it meets the power requirements of various applications. The P8-431212H is the perfect choice for those seeking a high-performance, sealed pushbutton switch.