P8-431221C

Heilind Number:OTTP8-431221C
Manufacturer:OTTO Controls
Manufacturer Number:P8-431221C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-431221C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-431221C

Detailed Description

The P8-431221C from the P8 series is a highly durable and reliable pushbutton switch designed for demanding applications. Featuring a flat red button actuator with a round shape, this switch is ideal for panel mounting in industrial settings. With an IP6K4S sealing rating, it offers protection against dust and water ingress, ensuring long-term performance. The SPST-NO contact configuration and 10A current rating make it suitable for power control applications, with a voltage rating of 115VAC and 28VDC. Constructed with a silver contact plating and brass contact material, it guarantees efficient conductivity and a lifespan of 100,000 cycles. Operating smoothly in temperatures ranging from -55°C to 85°C, this switch is a dependable choice for critical operations.