P8-431222C

Heilind Number:OTTP8-431222C
Manufacturer:OTTO Controls
Manufacturer Number:P8-431222C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-431222C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-431222C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-431222C) designed for reliable performance in demanding environments. Featuring a sleek Black button cap and durable Silver aluminum housing, this switch is IP6K4S rated for dust and water resistance. The flat Round actuator type ensures easy operation, with a current rating of 10 A and contact plating of Silver for efficient conductivity. Ideal for panel mounting, it offers a long actuator life of 100,000 cycles. The Off-(On) switch function, SPST-NO contact configuration, and quick connect termination make it versatile for various applications. With a wide operating temperature range from -55°C to 85°C and voltage ratings of 115 VAC and 28 VDC, this pushbutton switch guarantees performance and longevity. Explore the P8 Series for reliable control in industrial and commercial settings.