P8-431311A

Heilind Number:OTTP8-431311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-431311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-431311A
Series:P8
Cap Color:Red
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-431311A

Detailed Description

Introducing the P8-431311A, a high-performance subminiature momentary action sealed pushbutton switch from the P8 series. With a vibrant red cap and sleek silver case, this switch boasts IP6K8S rating for robust protection. Featuring a durable aluminum housing and thermoplastic actuator material, it ensures longevity in various environments. The SPST-NO contact configuration and 10A current rating make it ideal for panel mounting applications. Operating flawlessly in temperatures ranging from -55°C to 85°C, it guarantees reliable performance. With a 100,000-cycle durability rating, this switch is a dependable choice for demanding tasks. Whether in industrial or commercial settings, its precision engineering and high-quality components ensure optimal functionality. Upgrade to the P8-431311A for seamless control and durability.