P8-431411C

Heilind Number:OTTP8-431411C
Manufacturer:OTTO Controls
Manufacturer Number:P8-431411C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-431411C
Series:P8
Cap Color:Red
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-431411C

Detailed Description

Introducing the P8-431411C, a high-performance pushbutton switch from the P8 series. With a sleek silver case and a vibrant red cap, this switch not only stands out visually but also boasts impressive functionality. Featuring an IP6K4S rating, it guarantees protection against dust and water ingress, making it ideal for use in rugged environments. The durable construction, with an aluminum housing and gold-plated brass contacts, ensures reliable operation even in demanding conditions. Designed for panel mounting, this switch offers a secure and convenient installation. Its momentary action, SPST-NO contact configuration, and 10A current rating make it suitable for various applications. With a wide operating temperature range from -55°C to 85°C and a lifespan of 100,000 cycles, it promises longevity and performance. Whether it's in industrial machinery, automotive systems, or aerospace technology, the P8-431411C is the perfect choice for critical switching needs.