P8-431622A

Heilind Number:OTTP8-431622A
Manufacturer:OTTO Controls
Manufacturer Number:P8-431622A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-431622A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-431622A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, featuring a sleek Black button cap and durable Silver aluminum housing. With an IP Rating of Symbol 2, this switch ensures reliable performance in various environments. The Off-(On) switch function, combined with the SPST-NO contact configuration, offers precise control. Operating at 115VAC or 28VDC, with a current rating of 10A, it's suitable for a wide range of applications. The Thermoplastic actuator material and Silver contact plating guarantee longevity, with a durability rating of 100,000 cycles. Perfect for panel mounting, its Quick Connect termination type simplifies installation. From industrial machinery to consumer electronics, this switch delivers dependable operation in temperatures ranging from -55°C to 85°C. Upgrade to the P8 Series for quality and performance assurance. #P8-431622A.