P8-432222C

Heilind Number:OTTP8-432222C
Manufacturer:OTTO Controls
Manufacturer Number:P8-432222C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-432222C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-432222C

Detailed Description

The Subminiature Momentary Action Sealed Pushbutton Switch ( P8-432222C) from the P8 series offers reliable performance in demanding environments. With a durable aluminum housing and IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for industrial applications. The flat black button, round in shape, provides comfortable actuation with a 10A current rating, suitable for power control. Featuring quick connect termination and a SPST-NC contact configuration, it offers easy installation and reliable circuit interruption. Operating between -55°C to 85°C, this switch guarantees functionality in extreme temperatures. Whether panel-mounted in silver casing or integrated into machinery, it delivers a lifespan of 100,000 cycles. With a voltage rating of 115VAC and 28VDC, it meets diverse power requirements. Trust in this high-quality, non-illuminated pushbutton switch for seamless operation in critical systems.