P8-436322C

Heilind Number:OTTP8-436322C
Manufacturer:OTTO Controls
Manufacturer Number:P8-436322C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-436322C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-436322C

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-436322C) is a durable and reliable component designed for high-performance applications. Featuring a sleek black cap and a silver aluminum case, it offers a sophisticated aesthetic. With an IP6K8S rating, this switch is protected against dust and water ingress, ensuring optimal functionality even in harsh environments. The button actuator, made of thermoplastic, provides a comfortable and responsive touch. Its SPDT contact configuration and 10A current rating make it suitable for various circuit control tasks. Whether used in industrial machinery or consumer electronics, this switch guarantees smooth operation with a lifespan of 100,000 cycles. With a wide operating temperature range from -55°C to 85°C and voltage ratings of 115VAC and 28VDC, it meets the demands of diverse applications. Trust in the P8 Series Switch for uncompromising performance and longevity.