| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P8-441111A |
| Series: | P8 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .25 in |
| Switch Function: | OFF-ON |
| Type: | Unsealed |
| Durability Rating (Cycles): | 100,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP8-441111A |
P8-441111A
Specifications
Detailed Description
Introducing the P8 Series Pushbutton Switch, SKU P8-441111A – a compact yet durable solution for your control panel needs. Featuring a striking red cap and sleek black case, this switch adds a pop of color to any setup. With a non-illuminated design and flat round button actuator, it ensures reliable performance in any environment. The brass contacts with silver plating guarantee efficient conductivity, while the aluminum housing offers robust protection. Rated for 100,000 cycles, it's built to last. Perfect for panel mounting with solder termination, this SPST-NO switch has a 10A current rating and operates at both 115VAC and 28VDC. From -55°C to 85°C, it thrives in various temperature conditions. Trust in the P8 Series for seamless operation in industrial and commercial applications.

